Part Details for CIR06AF-28-21S-F80-T104 by ITT Interconnect Solutions
Overview of CIR06AF-28-21S-F80-T104 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR06AF-28-21S-F80-T104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-AF2821SF80T104
|
Mouser Electronics | Circular MIL Spec Connector CIR 37C 37#16 SKT PLUG RoHS: Compliant | 0 |
|
$193.8800 / $217.0200 | Order Now |
Part Details for CIR06AF-28-21S-F80-T104
CIR06AF-28-21S-F80-T104 CAD Models
CIR06AF-28-21S-F80-T104 Part Data Attributes
|
CIR06AF-28-21S-F80-T104
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR06AF-28-21S-F80-T104
ITT Interconnect Solutions
CONN PLUG 37POS STRGHT SKT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | ZINC COBALT | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |