Part Details for CIR06AF-24-28S-F80 by ITT Interconnect Solutions
Overview of CIR06AF-24-28S-F80 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR06AF-24-28S-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36P4683
|
Newark | Veam Cir, Vbn, Other |Itt Cannon CIR06AF-24-28S-F80 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.5000 / $143.9500 | Buy Now |
DISTI #
CIR06AF-24-28S-F80
|
Avnet Americas | - Bulk (Alt: CIR06AF-24-28S-F80) Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$81.1875 / $178.7285 | Buy Now |
DISTI #
CIR06AF-24-28S-F80
|
Avnet Americas | - Bulk (Alt: CIR06AF-24-28S-F80) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$54.3875 / $119.7320 | Buy Now |
DISTI #
965-6AF2428SF80
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$141.4700 / $152.2100 | Order Now |
DISTI #
ITTCIR06AF-24-28S-F80
|
Heilind Electronics | CIR06AF-24-28S-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$124.2600 / $161.0200 | Buy Now | |
DISTI #
ITTCIR06AF-24-28S-F80
|
Interstate Connecting Components | CIR06AF-24-28S-F80 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$124.2600 / $161.0200 | Buy Now |
Part Details for CIR06AF-24-28S-F80
CIR06AF-24-28S-F80 CAD Models
CIR06AF-24-28S-F80 Part Data Attributes
|
CIR06AF-24-28S-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR06AF-24-28S-F80
ITT Interconnect Solutions
CONN PLUG 24POS STRGHT SKT
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 24 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 | |
Unique Insert Number | 24-28 |