Part Details for CIR06AF-20-4S-F80 by ITT Interconnect Solutions
Overview of CIR06AF-20-4S-F80 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR06AF-20-4S-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36P4634
|
Newark | Veam Cir, Vbn, Other |Itt Cannon CIR06AF-20-4S-F80 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.2600 / $117.4300 | Buy Now |
DISTI #
CIR06AF-20-4S-F80
|
Avnet Americas | CIR 4C 412 FR SKT PLUG - Bulk (Alt: CIR06AF-20-4S-F80) Min Qty: 10 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$60.5375 / $133.2740 | Buy Now |
DISTI #
965-6AF204SF80
|
Mouser Electronics | Standard Circular Connector CIR 4C 4#12 FR SKT PLUG | 0 |
|
$105.4900 / $113.5000 | Order Now |
DISTI #
ITTCIR06AF-20-4S-F80
|
Heilind Electronics | CIR06AF-20-4S-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$92.6600 / $120.0700 | Buy Now | |
DISTI #
ITTCIR06AF-20-4S-F80
|
Interstate Connecting Components | CIR06AF-20-4S-F80 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$92.6600 / $120.0700 | Buy Now |
Part Details for CIR06AF-20-4S-F80
CIR06AF-20-4S-F80 CAD Models
CIR06AF-20-4S-F80 Part Data Attributes
|
CIR06AF-20-4S-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR06AF-20-4S-F80
ITT Interconnect Solutions
CONN PLUG 4POS STRGHT SKT
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |