There are no models available for this part yet.
Overview of CIR06AF-20-11P-F80-T12 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51747-11100000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51753-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51747-11100000A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. |
Price & Stock for CIR06AF-20-11P-F80-T12 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64R2382
|
Newark | Veam Cir, Vbn, Other |Itt Cannon CIR06AF-20-11P-F80-T12 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.7900 / $126.3600 | Buy Now | |
DISTI #
CIR06AF-20-11P-F80-T12-ND
|
DigiKey | CONN PLUG MALE 13POS GOLD CRIMP Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$133.6110 | Buy Now | |
DISTI #
CIR06AF-20-11P-F80
|
Avnet Americas | - Bulk (Alt: CIR06AF-20-11P-F80) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$71.2625 / $156.8800 | Buy Now | |
DISTI #
965-CR6AF2011PF80T12
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$124.1700 / $133.6000 | Order Now | |
DISTI #
74503344
|
RS | Backshell with A style clamp and bushing | ITT Cannon CIR06AF-20-11P-F80-T12 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$141.3400 | RFQ | |
DISTI #
ITTCIR06AF-20-11P-F80-T12
|
Heilind Electronics | CIR06AF-20-11P-F80-T12 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$109.0700 / $141.3300 | Buy Now | |||
DISTI #
ITTCIR06AF-20-11P-F80-T12
|
Interstate Connecting Components | CIR06AF-20-11P-F80-T12 | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$109.0700 / $141.3300 | Buy Now |
CAD Models for CIR06AF-20-11P-F80-T12 by ITT Interconnect Solutions
Part Data Attributes for CIR06AF-20-11P-F80-T12 by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
13 Weeks
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
STANDARD: MIL-DTL-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
13
|
Contact Sizes
|
16
|
Coupling Type
|
BAYONET
|
Degrees of Rotation
|
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
CHLOROPRENE RUBBER
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
WATERPROOF
|
Polarization
|
N
|
Shell Finish
|
CHROMATE PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
20
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
13
|
Unique Insert Number
|
20-11
|