Part Details for CIR06A-40A-60S-F80-T96 by ITT Interconnect Solutions
Overview of CIR06A-40A-60S-F80-T96 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP65T43DPM-00#T1 | Renesas Electronics Corporation | IGBT 650V 40A TO-3PFM | |
ISL8240MIRZ | Renesas Electronics Corporation | Dual 20A/Single 40A Step-Down Power Module | |
BCR40RM12LBF14#B00 | Renesas Electronics Corporation | 600V - 40A - Triac Medium Power Use |
Price & Stock for CIR06A-40A-60S-F80-T96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR06A-40A-60S-F80-T96-ND
|
DigiKey | CONN PLUG FMALE 60POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$218.8300 / $368.8800 | Buy Now |
DISTI #
695-A60SF80T96
|
Mouser Electronics | Circular MIL Spec Connector CIR 60C 60#16 SKT PLUG RoHS: Compliant | 0 |
|
$517.8000 / $558.8200 | Order Now |
DISTI #
37152290
|
Verical | Conn Circular F 60 POS Crimp ST Cable Mount 60 Terminal 1 Port Automotive RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$579.6702 | Buy Now |
DISTI #
CIR06A-40A-60S-F80-T96
|
PEI Genesis | CIR 60C 60#16 SKT PLUG Min Qty: 1 | 4 |
|
$368.8800 | Buy Now |
Part Details for CIR06A-40A-60S-F80-T96
CIR06A-40A-60S-F80-T96 CAD Models
CIR06A-40A-60S-F80-T96 Part Data Attributes
|
CIR06A-40A-60S-F80-T96
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR06A-40A-60S-F80-T96
ITT Interconnect Solutions
CIR 60C 60#16 SKT PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANADRD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 60 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | STRAIGHT PLUG CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | FIRE/FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 40 | |
Termination Type | CRIMP | |
Total Number of Contacts | 40 | |
Unique Insert Number | 40A-60 |