Part Details for CIR06A-40A-31P-F80 by ITT Interconnect Solutions
Overview of CIR06A-40A-31P-F80 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10046971-011LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 31P STB Vertical. | |
RJP65T43DPM-00#T1 | Renesas Electronics Corporation | IGBT 650V 40A TO-3PFM | |
ISL8240MIRZ | Renesas Electronics Corporation | Dual 20A/Single 40A Step-Down Power Module |
Price & Stock for CIR06A-40A-31P-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36P4470
|
Newark | Veam Cir, Vbn, Other |Itt Cannon CIR06A-40A-31P-F80 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$151.9700 / $170.2500 | Buy Now |
DISTI #
CIR06A-40A-31P-F80
|
Avnet Americas | - Bulk (Alt: CIR06A-40A-31P-F80) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$92.8796 / $151.9658 | Buy Now |
DISTI #
74501604
|
RS | Connector, | ITT Cannon CIR06A-40A-31P-F80 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$190.4400 | RFQ |
DISTI #
ITTCIR06A-40A-31P-F80
|
Heilind Electronics | CIR06A-40A-31P-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$132.9700 / $247.5600 | Buy Now | |
DISTI #
ITTCIR06A-40A-31P-F80
|
Interstate Connecting Components | CIR06A-40A-31P-F80 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$132.9700 / $247.5600 | Buy Now |