Part Details for CIR06-40A-31PX-F80 by ITT Interconnect Solutions
Results Overview of CIR06-40A-31PX-F80 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CIR06-40A-31PX-F80 Information
CIR06-40A-31PX-F80 by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD87350Q5D | Texas Instruments | 30V, Nch synchronous buck NexFET MOSFET™, SON5x6 PowerBlock, 40A 8-LSON-CLIP -55 to 150 | |
CSD86350Q5D | Texas Instruments | 25V, Nch synchronous buck NexFET MOSFET™, SON5x6 PowerBlock, 40A 8-LSON-CLIP -55 to 150 | |
CSD87353Q5D | Texas Instruments | 30V, Nch synchronous buck NexFET MOSFET™, SON5x6 PowerBlock, 40A 8-LSON-CLIP -55 to 150 |
Price & Stock for CIR06-40A-31PX-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR06-40A-31PX-F80-ND
|
DigiKey | CIR 31C 31#12 PIN PLUG Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
695-31PXF80
|
Mouser Electronics | Circular MIL Spec Connector CIR 31C 31#12 PIN PLUG | 0 |
|
$209.7400 / $234.7800 | Order Now |