There are no models available for this part yet.
Overview of CIR06-14S-2S by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CIR06-14S-2S by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36P4194
|
Newark | Veam Cir, Vbn, Other |Itt Cannon CIR06-14S-2S RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.1900 / $65.4300 | Buy Now | |
DISTI #
CIR06-14S-2S
|
Avnet Americas | Connector Bayonet Coupling Socket 4 Position Solder Straight Cable Mount 4 Terminal 1 Port - Bulk (Alt: CIR06-14S-2S) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$36.4125 / $80.1975 | Buy Now | |
DISTI #
965-CIR06-14S-2S
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$59.9700 / $74.4200 | Order Now | |
DISTI #
ITTCIR06-14S-2S
|
Heilind Electronics | CIR06-14S-2S | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$38.7400 / $76.3100 | Buy Now | |||
DISTI #
ITTCIR06-14S-2S
|
Interstate Connecting Components | CIR06-14S-2S | 0 |
|
Buy Now | ||
DISTI #
CIR06-14S-2S
|
PEI Genesis | CIR 4C 4#16 FR SKT PLUG | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$38.7400 / $76.3100 | Buy Now |
CAD Models for CIR06-14S-2S by ITT Interconnect Solutions
Part Data Attributes for CIR06-14S-2S by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
18 Weeks
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
WATER PROOF
|
Shell Finish
|
CHROMATE PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
14S
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|