CIR03R40-56S-F80-VO
ITT Interconnect Solutions
Description: MIL Series Connector, 85 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,

Overview of CIR03R40-56S-F80-VO by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
51967-10005600CCLF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 56S Vertical Receptacle.
51940-549LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 56S Vertical Receptacle.
10106131-9014001LF Amphenol Communications Solutions PwrBlade+®,Power Connectors, Vertical, Receptacle, 9HP 56S

Price & Stock for CIR03R40-56S-F80-VO by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 27R7518
Newark Veam Cir, Vbn, Other |Itt Cannon CIR03R40-56S-F80-VO RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $92.0300
  • 25 $85.2600
  • 50 $79.0500
  • 100 $77.9200
  • 250 $76.2300
$76.2300 / $92.0300 Buy Now

CAD Models for CIR03R40-56S-F80-VO by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CIR03R40-56S-F80-VO by ITT Interconnect Solutions

CIR03R40-56S-F80-VO
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-5015
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
85
Contact Sizes
16
Coupling Type
BAYONET
Degrees of Rotation
Other Description
REAR PANEL MOUNT RECEPTACLE, NO REAR THREAD
Empty Shell
YES
Environmental Characteristics
ENVIRONMENT/FIRE/FLUID/VIBRATION RESISTANT
Filter Feature
NO
Insulator Material
POLYCHLOROPRENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
WATERPROOF
Polarization
N
Shell Finish
CHROMATE
Shell Material
ALUMINUM ALLOY
Shell Size
40
Termination Type
CRIMP
Total Number of Contacts
85
Unique Insert Number
40-56
Want to compare parts?
  1. CIR03R40-56S-F80-VO
    ITT Interconnect Solutions
    MIL Series Connector, 85 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CIR03R40-56S-F80-VO by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CIR03R40-56S-F80-VO by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of CIR03R40-56S-F80-VO would you like to use for your alert(s)?
  • Please alert me when CIR03R40-56S-F80-VO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CIR03R40-56S-F80-VO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CIR03R40-56S-F80-VO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CIR03R40-56S-F80-VO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CIR03R40-56S-F80-VO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CIR03R40-56S-F80-VO by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: