There are no models available for this part yet.
Overview of CIR03R-28-21P-F80-VO by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-3133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 21p | |
10118744-1133521LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 21p | |
10118744-1133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 21p |
Price & Stock for CIR03R-28-21P-F80-VO by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CIR03R-28-21P-F80-
|
Avnet Americas | - Bulk (Alt: CIR03R-28-21P-F80-) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$29.8000 / $65.6380 | Buy Now | |
DISTI #
965-CIR3R2821PZ
|
Mouser Electronics | Standard Circular Connector RoHS: Not Compliant | 0 |
|
$49.0800 / $60.9000 | Order Now | |
DISTI #
74499195
|
RS | CIR03R-28-21P-F80-VO | ITT Cannon CIR03R-28-21P-F80-VO RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$59.1300 | RFQ | |
DISTI #
ITTCIR03R-28-21P-F80-VO
|
Heilind Electronics | CIR03R-28-21P-F80-VO | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$31.7400 / $62.4600 | Buy Now | |||
DISTI #
ITTCIR03R-28-21P-F80-VO
|
Interstate Connecting Components | CIR03R-28-21P-F80-VO | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$31.7400 / $62.4600 | Buy Now |