Part Details for CIR030WRN8-32A-25P-(03)20T by ITT Interconnect Solutions
Results Overview of CIR030WRN8-32A-25P-(03)20T by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CIR030WRN8-32A-25P-(03)20T Information
CIR030WRN8-32A-25P-(03)20T by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 32A 175Mohm To-3P | |
H5N5015P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 32A 170Mohm To-3P | |
10046971-019LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 25P STB Vertical. |
Price & Stock for CIR030WRN8-32A-25P-(03)20T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
121688-0003 GP
|
Avnet Abacus | Conn Circular PIN 25 POS STR Panel Mount 25 Terminal 1 Port (Alt: 121688-0003 GP) RoHS: Compliant Min Qty: 11 Package Multiple: 11 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |