Part Details for CIR030WN1-28-36A-61PT53-N367 by ITT Interconnect Solutions
Overview of CIR030WN1-28-36A-61PT53-N367 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ601-AZ | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -36A 31Mohm Mp-3/To-251 | |
2SK3482-Z-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 36A 33Mohm Mp-3Z/To-252 | |
2SK3367-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 36A 9.0Mohm Mp-3Z/To-252 |
Price & Stock for CIR030WN1-28-36A-61PT53-N367
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR030WN1-28-36A-6
|
Avnet Americas | - Bulk (Alt: CIR030WN1-28-36A-6) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$199.0571 / $553.9051 | Buy Now |
DISTI #
965-CIR3WN1283661PT
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$584.6000 | Order Now |