Part Details for CIR030RV-14S-2S-F80-T12-15 by ITT Interconnect Solutions
Results Overview of CIR030RV-14S-2S-F80-T12-15 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CIR030RV-14S-2S-F80-T12-15 Information
CIR030RV-14S-2S-F80-T12-15 by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CIR030RV-14S-2S-F80-T12-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R2289
|
Newark | Veam Cir, Vbn, Other |Itt Cannon CIR030RV-14S-2S-F80-T12-15 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.2800 / $125.7900 | Buy Now |
DISTI #
CIR030RV-14S-2S-F80-T12-15-ND
|
DigiKey | CONN RCPT FMALE 4POS GOLD CRIMP Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$119.3660 | Buy Now |
DISTI #
CIR030RV-14S-2S-F80-T12-15
|
Avnet Americas | - Bulk (Alt: CIR030RV-14S-2S-F80-T12-15) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$66.6877 / $105.5295 | Buy Now |
DISTI #
965-3RV14S2SF80T1215
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$106.7000 / $106.7100 | Order Now |
DISTI #
74504205
|
RS | Backshell, without, provision, accessories, wire, sealing, grommet, compression, ring | ITT Cannon C... more RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$130.2900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$100.5500 / $130.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$100.5500 / $130.2800 | Buy Now |
Part Details for CIR030RV-14S-2S-F80-T12-15
CIR030RV-14S-2S-F80-T12-15 CAD Models
CIR030RV-14S-2S-F80-T12-15 Part Data Attributes
|
CIR030RV-14S-2S-F80-T12-15
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR030RV-14S-2S-F80-T12-15
ITT Interconnect Solutions
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 4 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 14S-2 |