Part Details for CIR030RFF-40A-38SW by ITT Interconnect Solutions
Overview of CIR030RFF-40A-38SW by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4636EY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage | |
DC1043A-C | Analog Devices | LTM4601 Demo Board - 40A Paral | |
LTM4636IY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage |
Price & Stock for CIR030RFF-40A-38SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR030RFF-40A-38SW-ND
|
DigiKey | CIR 38C 38#16 SKT RECP WALL Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$501.9640 / $602.3600 | Buy Now |
DISTI #
695-0RFFW
|
Mouser Electronics | Circular MIL Spec Connector CIR 38C 38#16 SKT RECP WALL | 0 |
|
$637.1800 / $698.0700 | Order Now |
DISTI #
CIR030RFF-40A-38SW
|
PEI Genesis | CIR 38C 38#16 SKT RECP WALL Min Qty: 1 | 16 |
|
$442.2600 / $530.7100 | Buy Now |