Part Details for CIR030R-24-28S by ITT Interconnect Solutions
Overview of CIR030R-24-28S by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR030R-24-28S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-CIR030R-24-28S
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$258.8800 / $268.5100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$222.6100 / $414.4600 | Buy Now | |
DISTI #
ITTCIR030R-24-28S
|
Interstate Connecting Components | CIR030R-24-28S | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$222.6100 / $414.4600 | Buy Now |
Part Details for CIR030R-24-28S
CIR030R-24-28S CAD Models
CIR030R-24-28S Part Data Attributes
|
CIR030R-24-28S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR030R-24-28S
ITT Interconnect Solutions
CONN RCPT 24POS PNL MNT SKT
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 24 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
Unique Insert Number | 24-28 |