There are no models available for this part yet.
Overview of CIR030FPRV-28-21P-F80-T108 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1084CT-3.3#PBF | Analog Devices | 3A, 5A, 7.5A L Drop Pos Fixed | |
LT1085IM-3.6#PBF | Analog Devices | 3A, 5A, 7.5A L Drop Pos Fixed | |
LT1080ISW#TRPBF | Analog Devices | Advanced L Pwr 5V RS232 2x Drv |
Price & Stock for CIR030FPRV-28-21P-F80-T108 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
695-RV1PF80T108
|
Mouser Electronics | Circular MIL Spec Connector CIR 37C 37#16 PIN RECP WALL RoHS: Compliant | 0 |
|
$236.2100 / $264.4100 | Order Now | |
DISTI #
77612566
|
Verical | CIR030FPRV-28-21P-F80-T108 Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$176.8380 / $274.2803 | Buy Now | |
DISTI #
CIR030FPRV-28-21P-F80-T108
|
PEI Genesis | CIR 37C 37#16 PIN RECP WALL Min Qty: 1 | 29 |
|
$101.8800 / $145.5400 | Buy Now |