Part Details for CIR030FP-28-16P-F80-T12 by ITT Interconnect Solutions
Overview of CIR030FP-28-16P-F80-T12 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137351-160000ALF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P |
Price & Stock for CIR030FP-28-16P-F80-T12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36P3789
|
Newark | Veam Cir, Vbn, Other |Itt Cannon CIR030FP-28-16P-F80-T12 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.5800 / $115.4100 | Buy Now |
DISTI #
CIR030FP-28-16P-F8
|
Avnet Americas | CIR 20C 2016 FR PIN RECP - Bulk (Alt: CIR030FP-28-16P-F8) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$59.4625 / $130.9800 | Buy Now |
DISTI #
965-C30FP2816PF80T12
|
Mouser Electronics | Standard Circular Connector CIR 20C 20#16 FR PIN RECP | 0 |
|
$103.6700 / $111.5400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$91.0700 / $118.0000 | Buy Now | |
DISTI #
CIR030FP-28-16P-F80-T12
|
PEI Genesis | CIR 20C 20#16 FR PIN RECP | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$91.0700 / $118.0000 | Buy Now |
Part Details for CIR030FP-28-16P-F80-T12
CIR030FP-28-16P-F80-T12 CAD Models
CIR030FP-28-16P-F80-T12 Part Data Attributes
|
CIR030FP-28-16P-F80-T12
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR030FP-28-16P-F80-T12
ITT Interconnect Solutions
MIL Series Connector, 20 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 13 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 |