Part Details for CIR030FP-22-14S-F80-T12 by ITT Interconnect Solutions
Overview of CIR030FP-22-14S-F80-T12 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR030FP-22-14S-F80-T12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR030FP-22-14S-F8
|
Avnet Americas | CIR 19C 1916 FR SKT RECP - Bulk (Alt: CIR030FP-22-14S-F8) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$62.8716 / $102.8622 | Buy Now |
DISTI #
965-C30FP2214SF80T12
|
Mouser Electronics | Standard Circular Connector CIR 19C 19#16 FR SKT RECP | 0 |
|
$112.4300 / $136.2300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$99.4800 / $128.9000 | Buy Now | |
|
Master Electronics | 0 |
|
$99.4800 / $128.9000 | Buy Now |
Part Details for CIR030FP-22-14S-F80-T12
CIR030FP-22-14S-F80-T12 CAD Models
CIR030FP-22-14S-F80-T12 Part Data Attributes
|
CIR030FP-22-14S-F80-T12
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR030FP-22-14S-F80-T12
ITT Interconnect Solutions
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 13 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |