Part Details for CIR030FP-20A-48P-F80 by ITT Interconnect Solutions
Overview of CIR030FP-20A-48P-F80 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
CST2-030LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT |
Price & Stock for CIR030FP-20A-48P-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR030FP-20A-48P-F
|
Avnet Americas | - Bulk (Alt: CIR030FP-20A-48P-F) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$37.4616 / $61.2997 | Buy Now |
DISTI #
965-CIR30FP20A48PF80
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$63.7600 / $79.1200 | Order Now |
DISTI #
ITTCIR030FP-20A-48P-F80
|
Heilind Electronics | CIR030FP-20A-48P-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$40.6600 / $79.4700 | Buy Now | |
DISTI #
ITTCIR030FP-20A-48P-F80
|
Interstate Connecting Components | CIR030FP-20A-48P-F80 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$40.6600 / $79.4700 | Buy Now |