Part Details for CIR030FP-20-17P-F80-T53 by ITT Interconnect Solutions
Overview of CIR030FP-20-17P-F80-T53 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR030FP-20-17P-F80-T53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR030FP-20-17P-F8
|
Avnet Americas | - Bulk (Alt: CIR030FP-20-17P-F8) Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$42.5625 / $93.7580 | Buy Now |
DISTI #
965-CIR3FP217PT53
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$70.1100 / $79.8400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$65.1900 / $84.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$65.1900 / $84.4700 | Buy Now |
Part Details for CIR030FP-20-17P-F80-T53
CIR030FP-20-17P-F80-T53 CAD Models
CIR030FP-20-17P-F80-T53 Part Data Attributes
|
CIR030FP-20-17P-F80-T53
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR030FP-20-17P-F80-T53
ITT Interconnect Solutions
CONN RCPT 6POS PNL MNT PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 1,5 | |
Contact Sizes | 16,12 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 20-17 |