Part Details for CIR030AFFP-32-5S-F80 by ITT Interconnect Solutions
Overview of CIR030AFFP-32-5S-F80 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR030AFFP-32-5S-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR030AFFP-32-5S-F80
|
PEI Genesis | CIR 2C 2#0 FR SKT RECP | 0 |
|
Buy Now |
Part Details for CIR030AFFP-32-5S-F80
CIR030AFFP-32-5S-F80 CAD Models
CIR030AFFP-32-5S-F80 Part Data Attributes
|
CIR030AFFP-32-5S-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR030AFFP-32-5S-F80
ITT Interconnect Solutions
CIR 2C 2#0 FR SKT RECP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 32 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |