Part Details for CIR030-40A-8S-F80-VO by ITT Interconnect Solutions
Overview of CIR030-40A-8S-F80-VO by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4636EY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage | |
DC1043A-C | Analog Devices | LTM4601 Demo Board - 40A Paral | |
LTM4636IY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage |
Price & Stock for CIR030-40A-8S-F80-VO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR030-40A-8S-F80-VO-ND
|
DigiKey | CONN RCPT HSNG FMALE 8POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
$112.7400 / $190.0500 | Buy Now |
DISTI #
695-08SF80VO
|
Mouser Electronics | Circular MIL Spec Connector CIR 8C 4#0 4#16 SKT RECP WALL | 0 |
|
$200.6300 / $243.0300 | Order Now |
DISTI #
CIR030-40A-8S-F80-VO
|
PEI Genesis | CIR 8C 4#0 4#16 SKT RECP WALL Min Qty: 1 | 33 |
|
$133.0400 / $190.0500 | Buy Now |