Part Details for CIR030-36-10S-F80-T12 by ITT Interconnect Solutions
Overview of CIR030-36-10S-F80-T12 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Price & Stock for CIR030-36-10S-F80-T12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR030-36-10S-F80-T12-ND
|
DigiKey | CONN RCPT FMALE 48POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$139.6000 / $235.3200 | Buy Now |
DISTI #
CIR030-36-10S-F80-
|
Avnet Americas | - Bulk (Alt: CIR030-36-10S-F80-) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$116.0995 / $189.9373 | Buy Now |
DISTI #
965-CIR303610SF80T12
|
Mouser Electronics | Standard Circular Connector CIR 48C 48#16 FR SKT RECP | 0 |
|
$152.3000 / $192.2000 | Order Now |
DISTI #
74499973
|
RS | Connector, no endbell | ITT Cannon CIR030-36-10S-F80-T12 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$238.0100 | RFQ |
DISTI #
ITTCIR030-36-10S-F80-T12
|
Heilind Electronics | CIR030-36-10S-F80-T12 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular F 48 POS Crimp ST Panel Mount 48 Terminal 1 Port | 0 |
|
$166.2000 / $309.4200 | Buy Now |
DISTI #
ITTCIR030-36-10S-F80-T12
|
Interstate Connecting Components | CIR030-36-10S-F80-T12 | 0 |
|
Buy Now | |
DISTI #
CIR030-36-10S-F80-T12
|
PEI Genesis | CIR 48C 48#16 FR SKT RECP Min Qty: 1 | 3 |
|
$235.3200 | Buy Now |
|
Master Electronics | Conn Circular F 48 POS Crimp ST Panel Mount 48 Terminal 1 Port | 0 |
|
$166.2000 / $309.4200 | Buy Now |
Part Details for CIR030-36-10S-F80-T12
CIR030-36-10S-F80-T12 CAD Models
CIR030-36-10S-F80-T12 Part Data Attributes
|
CIR030-36-10S-F80-T12
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR030-36-10S-F80-T12
ITT Interconnect Solutions
CIR 48C 48#16 FR SKT RECP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | STANADRD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 60 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | REAR MOUNT RECEPTACLE-SQUARE FLANGE | |
Empty Shell | NO | |
Environmental Characteristics | FIRE/FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 40 | |
Termination Type | CRIMP | |
Total Number of Contacts | 40 | |
Unique Insert Number | 40A-60 |