Part Details for CIR030-32A-55PW-F80-T12-15 by ITT Interconnect Solutions
Overview of CIR030-32A-55PW-F80-T12-15 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 32A 175Mohm To-3P | |
H5N5015P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 32A 170Mohm To-3P | |
CSD87351Q5D | Texas Instruments | 30V, Nch synchronous buck NexFET MOSFET™, SON5x6 PowerBlock, 32A 8-LSON-CLIP -55 to 150 |
Price & Stock for CIR030-32A-55PW-F80-T12-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-05F80T1215
|
Mouser Electronics | Circular MIL Spec Connector CIR 55C 55#16 PIN RECP | 0 |
|
$195.1000 / $218.4000 | Order Now |
DISTI #
CIR030-32A-55PW-F80-T12-15
|
PEI Genesis | CIR 55C 55#16 PIN RECP | 0 |
|
Buy Now |