Part Details for CIR030-32A-25PX-F80-VO by ITT Interconnect Solutions
Overview of CIR030-32A-25PX-F80-VO by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 32A 175Mohm To-3P | |
H5N5015P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 32A 170Mohm To-3P |
Price & Stock for CIR030-32A-25PX-F80-VO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-05PXF80VO
|
Mouser Electronics | Circular MIL Spec Connector CIR 25C 25#12 PIN RECP WALL | 0 |
|
$88.9100 / $104.2300 | Order Now |
DISTI #
CIR030-32A-25PX-F80-VO
|
PEI Genesis | CIR 25C 25#12 PIN RECP WALL Min Qty: 1 | 61 |
|
$34.8400 / $52.7600 | Buy Now |