Part Details for CIR030-18-19S-F80-T12 by ITT Interconnect Solutions
Overview of CIR030-18-19S-F80-T12 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR030-18-19S-F80-T12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR030-18-19S-F80-T12-ND
|
DigiKey | CONN RCPT FMALE 10POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
73 In Stock |
|
$53.9900 / $91.0200 | Buy Now |
DISTI #
695-01819SF80T12
|
Mouser Electronics | Circular MIL Spec Connector CIR 10C 10#16 FR SKT RECP | 0 |
|
$128.2800 / $150.3900 | Order Now |
DISTI #
37153508
|
Verical | Conn Circular F 10 POS Crimp ST Panel Mount 10 Terminal 1 Port Automotive Min Qty: 1 Package Multiple: 1 | Americas - 73 |
|
$74.3859 / $112.6412 | Buy Now |
DISTI #
CIR030-18-19S-F80-T12
|
PEI Genesis | CIR 10C 10#16 FR SKT RECP Min Qty: 1 | 86 |
|
$52.7700 / $79.9100 | Buy Now |
Part Details for CIR030-18-19S-F80-T12
CIR030-18-19S-F80-T12 CAD Models
CIR030-18-19S-F80-T12 Part Data Attributes
|
CIR030-18-19S-F80-T12
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR030-18-19S-F80-T12
ITT Interconnect Solutions
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |