Part Details for CIR02R-40-10P-F80-T12 by ITT Interconnect Solutions
Results Overview of CIR02R-40-10P-F80-T12 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CIR02R-40-10P-F80-T12 Information
CIR02R-40-10P-F80-T12 by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10159560-A00421RLF | Amphenol Communications Solutions | PowerStak®Vertical Header4, 10P | |
10159561-A00121RLF | Amphenol Communications Solutions | PowerStak® Vertical Receptacle1, 10P | |
51700-11008410AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10P 84S 10P STB Vertical Header. |
Price & Stock for CIR02R-40-10P-F80-T12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR02R-40-10P-F80-T12-ND
|
DigiKey | CONN RCPT MALE 29POS GOLD CRIMP Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$239.1820 | Buy Now |
DISTI #
CIR02R-40-10P-F80-T12
|
Avnet Americas | - Bulk (Alt: CIR02R-40-10P-F80-T12) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$154.0383 / $243.7155 | Buy Now |
DISTI #
965-CIR2R4010PF80T12
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$244.3200 / $253.4100 | Order Now |
DISTI #
74501549
|
RS | Connector, no endbell | ITT Cannon CIR02R-40-10P-F80-T12 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$300.8800 | RFQ |
DISTI #
ITTCIR02R-40-10P-F80-T12
|
Heilind Electronics | CIR02R-40-10P-F80-T12 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$210.0900 / $391.1500 | Buy Now |
DISTI #
ITTCIR02R-40-10P-F80-T12
|
Interstate Connecting Components | CIR02R-40-10P-F80-T12 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$210.0900 / $391.1500 | Buy Now |
Part Details for CIR02R-40-10P-F80-T12
CIR02R-40-10P-F80-T12 CAD Models
CIR02R-40-10P-F80-T12 Part Data Attributes
|
CIR02R-40-10P-F80-T12
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR02R-40-10P-F80-T12
ITT Interconnect Solutions
MIL Series Connector, 29 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 16,9,4 | |
Contact Sizes | 16,8,4 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 40 | |
Termination Type | CRIMP | |
Total Number of Contacts | 29 | |
Unique Insert Number | 40-10 |