Part Details for CIR02R-24-9S-F80-T100 by ITT Interconnect Solutions
Overview of CIR02R-24-9S-F80-T100 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CT-100XJBB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008CT-100X | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS | |
LAX-ST100 | Coilcraft Inc | StarLAN transformer, not RoHS |
Price & Stock for CIR02R-24-9S-F80-T100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR02R-24-9S-F80-T
|
Avnet Americas | - Bulk (Alt: CIR02R-24-9S-F80-T) Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$53.6750 / $118.2520 | Buy Now |
DISTI #
965-IR02R249SF80T100
|
Mouser Electronics | Circular MIL Spec Connector CIR02R249SF80T100 RoHS: Not Compliant | 0 |
|
$93.6000 / $100.7000 | Order Now |
DISTI #
ITTCIR02R-24-9S-F80-T100
|
Heilind Electronics | CIR02R-24-9S-F80-T100 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$82.2200 / $106.5300 | Buy Now | |
DISTI #
ITTCIR02R-24-9S-F80-T100
|
Interstate Connecting Components | CIR02R-24-9S-F80-T100 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$82.2200 / $106.5300 | Buy Now |