Part Details for CIR02R-14S-7P-T104 by ITT Interconnect Solutions
Overview of CIR02R-14S-7P-T104 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1606T-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2621, ROHS COMPLIANT | |
MSS7341T-104MLD | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 7341, CHIP, 7341 | |
DO1605T-104 | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, SMD |
Price & Stock for CIR02R-14S-7P-T104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR02R-14S-7P-T104
|
Avnet Americas | - Bulk (Alt: CIR02R-14S-7P-T104) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$26.5625 / $58.5155 | Buy Now |
DISTI #
965-CIR2R14S7PT14
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$43.7600 / $54.3000 | Order Now |
DISTI #
ITTCIR02R-14S-7P-T104
|
Heilind Electronics | CIR02R-14S-7P-T104 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.3000 / $55.6800 | Buy Now |
DISTI #
ITTCIR02R-14S-7P-T104
|
Interstate Connecting Components | CIR02R-14S-7P-T104 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$28.3000 / $55.6800 | Buy Now |
Part Details for CIR02R-14S-7P-T104
CIR02R-14S-7P-T104 CAD Models
CIR02R-14S-7P-T104 Part Data Attributes
|
CIR02R-14S-7P-T104
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR02R-14S-7P-T104
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | ZINC/COBALT | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |