Part Details for CIR020RFS-32A-48P-F80-T12 by ITT Interconnect Solutions
Overview of CIR020RFS-32A-48P-F80-T12 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 32A 175Mohm To-3P | |
H5N5015P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 32A 170Mohm To-3P |
Price & Stock for CIR020RFS-32A-48P-F80-T12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR020RFS-32A-48P-
|
Avnet Americas | - Bulk (Alt: CIR020RFS-32A-48P-) Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$112.9656 / $184.8168 | Buy Now |
DISTI #
965-CIR2RFS3248PF
|
Mouser Electronics | Standard Circular Connector RoHS: Not Compliant | 0 |
|
$188.0600 / $195.0500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$161.7100 / $301.0800 | Buy Now | |
|
Master Electronics | 0 |
|
$161.7100 / $301.0800 | Buy Now |