Part Details for CIR020RFS-24-28P-F80-T12 by ITT Interconnect Solutions
Overview of CIR020RFS-24-28P-F80-T12 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR020RFS-24-28P-F80-T12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R2192
|
Newark | Veam Cir, Vbn, Other |Itt Cannon CIR020RFS-24-28P-F80-T12 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.1000 / $140.1500 | Buy Now |
DISTI #
CIR020RFS-24-28P-F80-T12-ND
|
DigiKey | CONN RCPT MALE 24POS GOLD CRIMP Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$148.2010 | Buy Now |
DISTI #
CIR020RFS-24-28P-F
|
Avnet Americas | - Bulk (Alt: CIR020RFS-24-28P-F) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$78.9875 / $174.0110 | Buy Now |
DISTI #
965-20RFS2428PF80T12
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$135.7900 / $139.8200 | Order Now |
DISTI #
74502619
|
RS | Connector, no endbell | ITT Cannon CIR020RFS-24-28P-F80-T12 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$156.7600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$120.9800 / $156.7700 | Buy Now | |
|
Master Electronics | 0 |
|
$120.9800 / $156.7700 | Buy Now |
Part Details for CIR020RFS-24-28P-F80-T12
CIR020RFS-24-28P-F80-T12 CAD Models
CIR020RFS-24-28P-F80-T12 Part Data Attributes
|
CIR020RFS-24-28P-F80-T12
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR020RFS-24-28P-F80-T12
ITT Interconnect Solutions
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 24 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 | |
Unique Insert Number | 24-28 |