Part Details for CIR020R-40A-60SW-F80-T12 by ITT Interconnect Solutions
Results Overview of CIR020R-40A-60SW-F80-T12 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CIR020R-40A-60SW-F80-T12 Information
CIR020R-40A-60SW-F80-T12 by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17DM537441 | Amphenol Communications Solutions | Dsub, Straight, Power Contact, Socket, 0.38m(15 in) Gold, 30~40A, Soldercup | |
L17DM53744211 | Amphenol Communications Solutions | Dsub, Straight, Power Contact, Socket, 0.38um(15u\\) Gold, 30~40A, Crimp | |
8638PPS4006LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Pin Solder Bucket 40A, >500 Cycles |
Price & Stock for CIR020R-40A-60SW-F80-T12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR020R-40A-60SW-F80-T12
|
Avnet Americas | - Bulk (Alt: CIR020R-40A-60SW-F80-T12) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$142.2273 / $225.0315 | Buy Now |
DISTI #
74501024
|
RS | Connector, | ITT Cannon CIR020R-40A-60SW-F80-T12 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$277.8100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$193.9900 / $361.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$193.9900 / $361.1600 | Buy Now |