Part Details for CIR020R-40A-38SX-F80-T89-VO by ITT Interconnect Solutions
Overview of CIR020R-40A-38SX-F80-T89-VO by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC338-SX | Analog Devices | Sub Harm Mix, 26-33 GHz, Die | |
LTM4636EY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage | |
DC1043A-C | Analog Devices | LTM4601 Demo Board - 40A Paral |
Part Details for CIR020R-40A-38SX-F80-T89-VO
CIR020R-40A-38SX-F80-T89-VO CAD Models
CIR020R-40A-38SX-F80-T89-VO Part Data Attributes
|
CIR020R-40A-38SX-F80-T89-VO
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR020R-40A-38SX-F80-T89-VO
ITT Interconnect Solutions
CIR 38C 38#12 FR SKT RECP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANADRD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 38 | |
Contact Sizes | 12 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 74 | |
Other Description | FRONT PANEL MOUNT RECEPTACLE | |
Empty Shell | YES | |
Environmental Characteristics | FIRE/FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | X | |
Shell Finish | BLACK HARD ANODIZE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 40 | |
Termination Type | CRIMP | |
Total Number of Contacts | 40 | |
Unique Insert Number | 40A-38 |