Part Details for CIR020R-32A-5S by ITT Interconnect Solutions
Overview of CIR020R-32A-5S by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 32A 175Mohm To-3P | |
H5N5015P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 32A 170Mohm To-3P |
Price & Stock for CIR020R-32A-5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-CIR020R-32A-5S
|
Mouser Electronics | Circular MIL Spec Connector CIR 4C 4#4 SKT RECP WALL RoHS: Not Compliant | 0 |
|
$752.6900 / $820.5800 | Order Now |
DISTI #
37153597
|
Verical | Conn Circular F 5 POS Solder ST Panel Mount 5 Terminal 1 Port Automotive Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$656.7344 | Buy Now |
Part Details for CIR020R-32A-5S
CIR020R-32A-5S CAD Models
CIR020R-32A-5S Part Data Attributes
|
CIR020R-32A-5S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR020R-32A-5S
ITT Interconnect Solutions
CIR 4C 4#4 SKT RECP WALL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANADRD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 5 | |
Contact Sizes | 4 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | FRONT PANEL MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | FIRE/FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 32 | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
Unique Insert Number | 32A-5 |