Part Details for CIR020R-32-22S-F80-T12 by ITT Interconnect Solutions
Overview of CIR020R-32-22S-F80-T12 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CIR020R-32-22S-F80-T12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR020R-32-22S-F80
|
Avnet Americas | CIR 54C 5416 SKT RECP WALL - Bulk (Alt: CIR020R-32-22S-F80) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$129.2625 / $284.7520 | Buy Now |
DISTI #
965-CR20R3222SF80T12
|
Mouser Electronics | Standard Circular Connector CIR 54C 54#16 SKT RECP WALL | 0 |
|
$208.3000 / $216.0500 | Order Now |
DISTI #
74507443
|
RS | Connector, no endbell | ITT Cannon CIR020R-32-22S-F80-T12 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$256.5400 | RFQ |
DISTI #
ITTCIR020R-32-22S-F80-T12
|
Heilind Electronics | CIR020R-32-22S-F80-T12 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular F 54 POS Crimp ST Panel Mount 54 Terminal 1 Port Automotive | 0 |
|
$179.1200 / $333.4900 | Buy Now |
DISTI #
70752672
|
Verical | Conn Circular F 54 POS Crimp ST Panel Mount 54 Terminal 1 Port Automotive RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 32 |
|
$250.7508 / $388.9207 | Buy Now |
DISTI #
ITTCIR020R-32-22S-F80-T12
|
Interstate Connecting Components | CIR020R-32-22S-F80-T12 | 0 |
|
Buy Now | |
DISTI #
CIR020R-32-22S-F80-T12
|
PEI Genesis | CIR 54C 54#16 SKT RECP WALL Min Qty: 1 | 6 |
|
$210.0100 | Buy Now |
|
Master Electronics | Conn Circular F 54 POS Crimp ST Panel Mount 54 Terminal 1 Port Automotive | 0 |
|
$179.1200 / $333.4900 | Buy Now |
Part Details for CIR020R-32-22S-F80-T12
CIR020R-32-22S-F80-T12 CAD Models
CIR020R-32-22S-F80-T12 Part Data Attributes
|
CIR020R-32-22S-F80-T12
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR020R-32-22S-F80-T12
ITT Interconnect Solutions
CONN RCPT 54POS PNL MNT SKT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | STANADRD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 54 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | FRONT PANEL MOUNT RECEPTACLE, WITH REAR THREAD | |
Empty Shell | NO | |
Environmental Characteristics | FIRE/FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 32 | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 | |
Unique Insert Number | 32-22 |