Part Details for CIR020R-28-21PW-F80-VO by ITT Interconnect Solutions
Overview of CIR020R-28-21PW-F80-VO by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS40021PWP | Texas Instruments | Enhanced Low Input (2.25V-5.5V) up to 1MHz Frequency, Sync. Buck Controller, source/sink 16-HTSSOP -40 to 85 | |
CD74HC221PWR | Texas Instruments | High Speed CMOS Logic Dual Monostable Multivibrators with Reset 16-TSSOP -55 to 125 | |
TPS40021PWPR | Texas Instruments | Enhanced Low Input (2.25V-5.5V) up to 1MHz Frequency, Sync. Buck Controller, source/sink 16-HTSSOP -40 to 85 |
Price & Stock for CIR020R-28-21PW-F80-VO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR020R-28-21PW-F80-VO-ND
|
DigiKey | CONN RCPT HSNG MALE 37POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
65 In Stock |
|
$40.8000 / $68.7800 | Buy Now |
DISTI #
695-CI1PWF80VO
|
Mouser Electronics | Circular MIL Spec Connector CIR 37C 37#16 FR PIN RECP | 0 |
|
$100.7100 / $118.0700 | Order Now |
DISTI #
37153685
|
Verical | Conn Circular M 37 POS Crimp ST Panel Mount 37 Terminal 1 Port Automotive Min Qty: 1 Package Multiple: 1 | Americas - 65 |
|
$50.3754 / $84.9170 | Buy Now |
DISTI #
CIR020R-28-21PW-F80-VO
|
PEI Genesis | CIR 37C 37#16 FR PIN RECP Min Qty: 1 | 65 |
|
$45.4200 / $68.7800 | Buy Now |