Part Details for CIR020R-28-21P by ITT Interconnect Solutions
Overview of CIR020R-28-21P by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR020R-28-21P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR020R-28-21P-ND
|
DigiKey | CONN RCPT MALE 37P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$80.8100 / $136.2300 | Buy Now |
DISTI #
CIR020R-28-21P
|
Avnet Americas | CIR 37C 3716 FR PIN RECP - Bulk (Alt: CIR020R-28-21P) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$47.6750 / $105.0060 | Buy Now |
DISTI #
965-CIR020R-28-21P
|
Mouser Electronics | Standard Circular Connector CIR 37C 37#16 FR PIN RECP | 0 |
|
$79.3300 / $99.8500 | Order Now |
DISTI #
74500433
|
RS | Connector, no endbell | ITT Cannon CIR020R-28-21P RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$94.6000 | RFQ |
DISTI #
ITTCIR020R-28-21P
|
Heilind Electronics | CIR020R-28-21P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$73.0100 / $94.6000 | Buy Now | |
DISTI #
ITTCIR020R-28-21P
|
Interstate Connecting Components | CIR020R-28-21P | 0 |
|
Buy Now | |
DISTI #
CIR020R-28-21P
|
PEI Genesis | CIR 37C 37#16 FR PIN RECP Min Qty: 1 | 59 |
|
$74.4100 / $112.6700 | Buy Now |
|
Master Electronics | 0 |
|
$73.0100 / $94.6000 | Buy Now |
Part Details for CIR020R-28-21P
CIR020R-28-21P CAD Models
CIR020R-28-21P Part Data Attributes
|
CIR020R-28-21P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR020R-28-21P
ITT Interconnect Solutions
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 13 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |