Part Details for CIR020R-28-21P-F80-T12 by ITT Interconnect Solutions
Overview of CIR020R-28-21P-F80-T12 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR020R-28-21P-F80-T12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR020R-28-21P-F80-T12-ND
|
DigiKey | CONN RCPT MALE 37POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
119 In Stock |
|
$77.6000 / $130.8200 | Buy Now |
DISTI #
CIR020R-28-21P-F80
|
Avnet Americas | CIR 37C 3716 FR PIN RECP - Bulk (Alt: CIR020R-28-21P-F80) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$84.8250 / $186.8685 | Buy Now |
DISTI #
965-CR20R2821PF80T12
|
Mouser Electronics | Standard Circular Connector CIR 37C 37#16 FR PIN RECP | 0 |
|
$86.3900 / $121.2600 | Order Now |
DISTI #
74506300
|
RS | Connector, no endbell | ITT Cannon CIR020R-28-21P-F80-T12 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$168.3500 | RFQ |
DISTI #
ITTCIR020R-28-21P-F80-T12
|
Heilind Electronics | CIR020R-28-21P-F80-T12 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$117.5500 / $218.8500 | Buy Now | |
DISTI #
ITTCIR020R-28-21P-F80-T12
|
Interstate Connecting Components | CIR020R-28-21P-F80-T12 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$117.5500 / $218.8500 | Buy Now |
Part Details for CIR020R-28-21P-F80-T12
CIR020R-28-21P-F80-T12 CAD Models
CIR020R-28-21P-F80-T12 Part Data Attributes
|
CIR020R-28-21P-F80-T12
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR020R-28-21P-F80-T12
ITT Interconnect Solutions
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 13 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |