Part Details for CIR020R-22-14P-F80 by ITT Interconnect Solutions
Overview of CIR020R-22-14P-F80 by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10028886-003ALF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 14P 12S 14P STB Right Angle. | |
10028886-007LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 14P 12S 14P STB Right Angle. | |
10028886-003LF | Amphenol Communications Solutions | Power Edge Card connector, Power connectors, 14P 12S 14P STB Right Angle |
Price & Stock for CIR020R-22-14P-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR020R-22-14P-F80
|
Avnet Americas | CIR 19C 1916 FR PIN RECP - Bulk (Alt: CIR020R-22-14P-F80) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$37.5584 / $61.4460 | Buy Now |
DISTI #
CIR020R-22-14P-F80
|
Avnet Americas | CIR 19C 1916 FR PIN RECP - Bulk (Alt: CIR020R-22-14P-F80) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$30.3831 / $49.7154 | Buy Now |
DISTI #
CIR020R-22-14P-F80
|
Avnet Americas | - Bulk (Alt: CIR020R-22-14P-F80) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$30.3831 / $49.7154 | Buy Now |
DISTI #
CIR020R-22-14P-F80
|
Avnet Americas | CIR 19C 1916 PIN RECP WALL - Bulk (Alt: CIR020R-22-14P-F80) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$56.7248 / $92.8074 | Buy Now |
DISTI #
CIR020R-22-14P-F80
|
Avnet Americas | - Bulk (Alt: CIR020R-22-14P-F80) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$30.3831 / $49.7154 | Buy Now |
DISTI #
965-20R2214PF80
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$63.9100 / $79.3100 | Order Now |
DISTI #
74499707
|
RS | Connector, no endbell | ITT Cannon CIR020R-22-14P-F80 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$77.0000 | RFQ |
DISTI #
ITTCIR020R-22-14P-F80
|
Heilind Electronics | CIR020R-22-14P-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$40.7700 / $79.6500 | Buy Now | |
DISTI #
ITTCIR020R-22-14P-F80
|
Interstate Connecting Components | CIR020R-22-14P-F80 | 0 |
|
Buy Now |
Part Details for CIR020R-22-14P-F80
CIR020R-22-14P-F80 CAD Models
CIR020R-22-14P-F80 Part Data Attributes
|
CIR020R-22-14P-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR020R-22-14P-F80
ITT Interconnect Solutions
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 13 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |