Part Details for CIR020R-20-4S-F80-VO by ITT Interconnect Solutions
Overview of CIR020R-20-4S-F80-VO by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR020R-20-4S-F80-VO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR020R-20-4S-F80-
|
Avnet Americas | - Bulk (Alt: CIR020R-20-4S-F80-) Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$27.7000 / $61.0130 | Buy Now |
DISTI #
965-CIR2R24SF
|
Mouser Electronics | Standard Circular Connector RoHS: Not Compliant | 0 |
|
$45.6200 / $56.6100 | Order Now |
DISTI #
ITTCIR020R-20-4S-F80-VO
|
Heilind Electronics | CIR020R-20-4S-F80-VO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$27.0000 / $52.6500 | Buy Now | |
DISTI #
ITTCIR020R-20-4S-F80-VO
|
Interstate Connecting Components | CIR020R-20-4S-F80-VO | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$27.0000 / $52.6500 | Buy Now |
Part Details for CIR020R-20-4S-F80-VO
CIR020R-20-4S-F80-VO CAD Models
CIR020R-20-4S-F80-VO Part Data Attributes
|
CIR020R-20-4S-F80-VO
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR020R-20-4S-F80-VO
ITT Interconnect Solutions
CIR 4C 4#12 SKT RECP WALL FM
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMETED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |