Part Details for CIR020R-20-27P by ITT Interconnect Solutions
Results Overview of CIR020R-20-27P by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CIR020R-20-27P Information
CIR020R-20-27P by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CIR020R-20-27P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR020R-20-27P
|
Avnet Americas | - Bulk (Alt: CIR020R-20-27P) Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$27.1780 / $42.9975 | Buy Now |
DISTI #
965-CIR020R-20-27P
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$44.0600 / $57.1900 | Order Now |
DISTI #
ITTCIR020R-20-27P
|
Heilind Electronics | CIR020R-20-27P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.1600 / $54.9100 | Buy Now |
DISTI #
ITTCIR020R-20-27P
|
Interstate Connecting Components | CIR020R-20-27P | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$28.1600 / $54.9100 | Buy Now |
Part Details for CIR020R-20-27P
CIR020R-20-27P CAD Models
CIR020R-20-27P Part Data Attributes
|
CIR020R-20-27P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR020R-20-27P
ITT Interconnect Solutions
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 17 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |