Part Details for CIR020R-16-11S-F80 by ITT Interconnect Solutions
Overview of CIR020R-16-11S-F80 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR020R-16-11S-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77840054
|
Verical | Conn Circular F 2 POS Crimp ST Panel Mount 2 Terminal 1 Port Automotive Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$135.7122 / $162.8549 | Buy Now |
DISTI #
CIR020R-16-11S-F80
|
PEI Genesis | CIR 2C 2#12 SKT RECP WALL Min Qty: 1 | 20 |
|
$109.9200 / $131.9100 | Buy Now |
Part Details for CIR020R-16-11S-F80
CIR020R-16-11S-F80 CAD Models
CIR020R-16-11S-F80 Part Data Attributes
|
CIR020R-16-11S-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR020R-16-11S-F80
ITT Interconnect Solutions
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |