Part Details for CIR020R-14S-1S-F80 by ITT Interconnect Solutions
Results Overview of CIR020R-14S-1S-F80 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CIR020R-14S-1S-F80 Information
CIR020R-14S-1S-F80 by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CIR020R-14S-1S-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR020R-14S-1S-F80-ND
|
DigiKey | CONN RCPT FMALE 3P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
124 In Stock |
|
$36.8400 / $77.0300 | Buy Now |
DISTI #
695-CIR020R14S1SF80
|
Mouser Electronics | Circular MIL Spec Connector CIR 3C 3#16S SKT RECP WALL | 0 |
|
$67.2500 / $83.4500 | Order Now |
DISTI #
CIR020R-14S-1S-F80
|
PEI Genesis | CIR 3C 3#16S SKT RECP WALL Min Qty: 1 | 124 |
|
$28.7200 / $48.4200 | Buy Now |
Part Details for CIR020R-14S-1S-F80
CIR020R-14S-1S-F80 CAD Models
CIR020R-14S-1S-F80 Part Data Attributes
|
CIR020R-14S-1S-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR020R-14S-1S-F80
ITT Interconnect Solutions
CONN RCPT 3POS PNL MNT SKT
Select a part to compare: |
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |