Part Details for CIR01RS20-21P-F80T54- NPT1/2 by ITT Interconnect Solutions
Results Overview of CIR01RS20-21P-F80T54- NPT1/2 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CIR01RS20-21P-F80T54- NPT1/2 Information
CIR01RS20-21P-F80T54- NPT1/2 by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-3133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 21p | |
10118744-1133521LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 21p | |
10118744-1133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 21p |
Price & Stock for CIR01RS20-21P-F80T54- NPT1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-CIR1RS221PT54NPT
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$259.6800 / $269.3400 | Order Now |
DISTI #
74509063
|
RS | CIR01RS20-21P-F80T54- NPT1/2 | ITT Cannon CIR01RS20-21P-F80T54- NPT1/2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$319.8000 | RFQ |