Part Details for CIR01F-36-10S-F80-T12 by ITT Interconnect Solutions
Overview of CIR01F-36-10S-F80-T12 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Price & Stock for CIR01F-36-10S-F80-T12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R1968
|
Newark | Veam Cir, Vbn, Other |Itt Cannon CIR01F-36-10S-F80-T12 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$285.8800 / $314.9100 | Buy Now |
DISTI #
CIR01F-36-10S-F80-T12-ND
|
DigiKey | CONN RCPT FMALE 48POS GOLD CRIMP Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$313.5470 | Buy Now |
DISTI #
CIR01F-36-10S-F80-
|
Avnet Americas | - Bulk (Alt: CIR01F-36-10S-F80-) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$187.6875 / $413.1790 | Buy Now |
DISTI #
965-CIR1F3610SF80T12
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$292.6600 / $296.9800 | Order Now |
DISTI #
74507921
|
RS | Backshell with A style clamp, bushing , wire sealing grommet , compression ring. | ITT Cannon CIR01F-36-10S-F80-T12 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$372.2300 | RFQ |
DISTI #
ITTCIR01F-36-10S-F80-T12
|
Heilind Electronics | CIR01F-36-10S-F80-T12 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$259.9100 / $483.9000 | Buy Now | |
DISTI #
ITTCIR01F-36-10S-F80-T12
|
Interstate Connecting Components | CIR01F-36-10S-F80-T12 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$259.9100 / $483.9000 | Buy Now |
Part Details for CIR01F-36-10S-F80-T12
CIR01F-36-10S-F80-T12 CAD Models
CIR01F-36-10S-F80-T12 Part Data Attributes
|
CIR01F-36-10S-F80-T12
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR01F-36-10S-F80-T12
ITT Interconnect Solutions
MIL Series Connector, 48 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 48 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | CRIMP | |
Total Number of Contacts | 48 | |
Unique Insert Number | 36-10 |