Part Details for CIR01F-18-19S-F80-T12 by ITT Interconnect Solutions
Overview of CIR01F-18-19S-F80-T12 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR01F-18-19S-F80-T12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-F19SF80T12
|
Mouser Electronics | Circular MIL Spec Connector CIR 10C 10#16 SKT RECP LINE | 0 |
|
$243.2200 / $272.2500 | Order Now |
DISTI #
CIR01F-18-19S-F80-T12
|
PEI Genesis | CIR 10C 10#16 SKT RECP LINE Min Qty: 1 | 7 |
|
$177.2800 | Buy Now |
Part Details for CIR01F-18-19S-F80-T12
CIR01F-18-19S-F80-T12 CAD Models
CIR01F-18-19S-F80-T12 Part Data Attributes
|
CIR01F-18-19S-F80-T12
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR01F-18-19S-F80-T12
ITT Interconnect Solutions
Circular Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |