CIR01-24A-28S-F80-T12
ITT Interconnect Solutions

Overview of CIR01-24A-28S-F80-T12 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CS1100 Coilcraft Inc Current Sense Transformer, 24A, 1:100
CS4100V-01L Coilcraft Inc Current Sense Transformer, 24A, ROHS COMPLIANT
UPA2814T1S-E2-AT Renesas Electronics Corporation Pch Single Power Mosfet -30V -24A 7.8Mohm HWSON-8

Price & Stock for CIR01-24A-28S-F80-T12 by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 695-24A28SF80TUU
Mouser Electronics Circular MIL Spec Connector CIR 28C 28#16 SKT RECP 0
  • 1 $192.0700
  • 10 $177.9700
  • 25 $171.5800
$171.5800 / $192.0700 Order Now
DISTI # CIR01-24A-28S-F80-T12
PEI Genesis CIR 28C 28#16 SKT RECP Min Qty: 1 6
  • 1 $126.7900
$126.7900 Buy Now

CAD Models for CIR01-24A-28S-F80-T12 by ITT Interconnect Solutions
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CIR01-24A-28S-F80-T12 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CIR01-24A-28S-F80-T12 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of CIR01-24A-28S-F80-T12 would you like to use for your alert(s)?
  • Please alert me when CIR01-24A-28S-F80-T12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CIR01-24A-28S-F80-T12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CIR01-24A-28S-F80-T12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CIR01-24A-28S-F80-T12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CIR01-24A-28S-F80-T12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CIR01-24A-28S-F80-T12 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: