Part Details for CIR00RV-28-12P-F80-T12 by ITT Interconnect Solutions
Overview of CIR00RV-28-12P-F80-T12 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR00RV-28-12P-F80-T12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R1926
|
Newark | Veam Cir, Vbn, Other |Itt Cannon CIR00RV-28-12P-F80-T12 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.8700 / $191.4200 | Buy Now |
DISTI #
CIR00RV-28-12P-F80
|
Avnet Americas | - Bulk (Alt: CIR00RV-28-12P-F80) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$99.2565 / $170.8651 | Buy Now |
DISTI #
965-CIRRV2812PF
|
Mouser Electronics | Standard Circular Connector RoHS: Not Compliant | 0 |
|
$173.8600 / $180.3300 | Order Now |
DISTI #
74500193
|
RS | Backshell, without, provision, accessories, wire, sealing, grommet, compression, ring | ITT Cannon CIR00RV-28-12P-F80-T12 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$214.1100 | RFQ |
DISTI #
ITTCIR00RV-28-12P-F80-T12
|
Heilind Electronics | CIR00RV-28-12P-F80-T12 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$149.5100 / $278.3500 | Buy Now | |
DISTI #
ITTCIR00RV-28-12P-F80-T12
|
Interstate Connecting Components | CIR00RV-28-12P-F80-T12 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$149.5100 / $278.3500 | Buy Now |
Part Details for CIR00RV-28-12P-F80-T12
CIR00RV-28-12P-F80-T12 CAD Models
CIR00RV-28-12P-F80-T12 Part Data Attributes
|
CIR00RV-28-12P-F80-T12
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR00RV-28-12P-F80-T12
ITT Interconnect Solutions
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 13 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |