Part Details for CIR00RV-18-10P-F80 by ITT Interconnect Solutions
Overview of CIR00RV-18-10P-F80 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10159560-A00421RLF | Amphenol Communications Solutions | PowerStak®Vertical Header4, 10P | |
10159561-A00121RLF | Amphenol Communications Solutions | PowerStak® Vertical Receptacle1, 10P | |
51700-11008410AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10P 84S 10P STB Vertical Header. |
Price & Stock for CIR00RV-18-10P-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR00RV-18-10P-F80-ND
|
DigiKey | CONN RCPT MALE 4POS SILVER CRIMP Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$118.1070 | Buy Now |
DISTI #
CIR00RV-18-10P-F80
|
Avnet Americas | - Bulk (Alt: CIR00RV-18-10P-F80) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$60.9356 / $99.6968 | Buy Now |
DISTI #
965-CIR00RV1810PF80
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$109.7600 / $118.1000 | Order Now |
DISTI #
ITTCIR00RV-18-10P-F80
|
Heilind Electronics | CIR00RV-18-10P-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$96.4200 / $124.9300 | Buy Now | |
DISTI #
ITTCIR00RV-18-10P-F80
|
Interstate Connecting Components | CIR00RV-18-10P-F80 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$96.4200 / $124.9300 | Buy Now |
Part Details for CIR00RV-18-10P-F80
CIR00RV-18-10P-F80 CAD Models
CIR00RV-18-10P-F80 Part Data Attributes
|
CIR00RV-18-10P-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR00RV-18-10P-F80
ITT Interconnect Solutions
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 13 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |