Part Details for CIR00R-36-10P-F80 by ITT Interconnect Solutions
Overview of CIR00R-36-10P-F80 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10159560-A00421RLF | Amphenol Communications Solutions | PowerStak®Vertical Header4, 10P | |
10159561-A00121RLF | Amphenol Communications Solutions | PowerStak® Vertical Receptacle1, 10P | |
51700-11008410AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10P 84S 10P STB Vertical Header. |
Price & Stock for CIR00R-36-10P-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR00R-36-10P-F80-ND
|
DigiKey | CONN RCPT MALE 48P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$130.0000 / $219.1400 | Buy Now |
DISTI #
695-CIR00R3610PF80
|
Mouser Electronics | Circular MIL Spec Connector CIR 48C 48#16 PIN RECP WALL | 0 |
|
$296.9800 / $332.4400 | Order Now |
DISTI #
54466863
|
Verical | Conn Circular M 48 POS Crimp ST Panel Mount 48 Terminal 1 Port Automotive Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$344.8406 | Buy Now |
DISTI #
CIR00R-36-10P-F80
|
PEI Genesis | CIR 48C 48#16 PIN RECP WALL Min Qty: 1 | 8 |
|
$219.1400 | Buy Now |
Part Details for CIR00R-36-10P-F80
CIR00R-36-10P-F80 CAD Models
CIR00R-36-10P-F80 Part Data Attributes
|
CIR00R-36-10P-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR00R-36-10P-F80
ITT Interconnect Solutions
MIL Series Connector, 48 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Category CO2 Kg | 4 | |
Candidate List Date | 2017-07-07 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | CRIMP | |
Total Number of Contacts | 48 |